| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323696 |
| Color: | Orange |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP323696 |
323696
Specifications
Detailed Description
Enhance wire connections with our durable and efficient SPLICE for 10-12 AWG cables. Designed for secure crimping, this SOLIS BUTT HT splice ensures reliable performance in various applications. Its vibrant orange color makes identification easy, while the closed barrel type guarantees optimal insulation. With RoHS compliance, you can trust in its environmental responsibility. Ideal for professionals in need of top-quality connectors, this splice is a must-have for any toolbox. Upgrade your projects with the ultimate in connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 323680 | TERMINAL,SOLIS R HT 12-10 10 | ![]() |


