| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323680 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 1200 °F, 649 °C |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323680 |
323680
Specifications
Detailed Description
Enhance your electrical connections with this high-performance Terminal for Solis R HT applications. Designed for durability and efficiency, this #10 stud size connector features a Ring Tongue configuration with Offset orientation for seamless installations. Operating flawlessly in temperatures up to 1200°F (649°C), it ensures reliable performance in high-heat environments. Suitable for wire sizes ranging from 10 to 12 AWG, this Terminal accommodates a variety of cables with ease. Its Closed barrel type offers secure connections, while its Straight terminal angle simplifies assembly. With RoHS compliance and top-notch quality, it's the ideal choice for professional and DIY projects alike. Upgrade your setup with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1375820-9 | CST-100 II HOUSING 9 POS | ![]() |
| TE Connectivity PT06SE-16-99PW(SR)(LC) | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 207443-1 | HSG RECEPT,18 POSN,SM METRIC | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520340-2 | Cut Strip - ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-643814-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 322338 | DIAMOND GRIP 16-14 HT R 10 | ![]() |
| TE Connectivity 328822 | TERMINAL,SOLIS R HT 8 10 | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 52929 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 52935 | TERMINAL,PIDG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 776363-1 | SEALING PLUG, SZ 16 CAVITY | ![]() |
| TE Connectivity 794954-8 | 8P RCPT VAL-U-LOK V2 | ![]() |


