| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323817 |
| Series: | PIDG |
| Connector Type: | Offset Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6 |
| Orientation: | Offset, Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323817 |
323817
Specifications
Detailed Description
Enhance your electrical connections with this PIDG Series Offset Ring Tongue Terminal. Designed for efficiency and reliability, it features a closed barrel construction and is insulated for added safety. With a straight orientation and #6 stud size, it offers seamless installation. Operating at temperatures ranging from 105°C to 221°F, it is suitable for diverse applications. Compatible with wire sizes 14-16 AWG, it ensures a secure and durable connection. Trust in its quality for your crimping needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 323818 | ![]() |


