| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323868 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 150500 - 190000 CMA, 76.3 - 96.3 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323868 |
323868
Specifications
Detailed Description
Upgrade your terminal connections with our high-performance Solis R 3/0 1/4 Ring Tongue Terminal. Designed for secure and efficient wire termination, this terminal features a 1/4 inch stud size (M6) and accommodates 0 AWG wire with a wide range of 150500 to 190000 CMA. The offset orientation and straight terminal angle provide versatility in installation, while the closed barrel ensures a reliable connection. Operating at temperatures up to 170°C (338°F), this terminal is suitable for demanding environments. Trust in our Rings & Spades collection for top-quality connectors that meet RoHS compliance standards. Elevate your connectivity with precision-engineered components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-320559-4 | SPLICE BUTT PIDG 22-16; TAPE | ![]() |
| TE Connectivity 794610-1 | MICRO MNL RPT CNT,LS PC,TIN | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-7 | ![]() | |
| TE Connectivity 1490414-3 | ![]() | |
| TE Connectivity 45442 | ![]() | |
| TE Connectivity 48131 | ![]() | |
| TE Connectivity 48134 | ![]() |


