324011

Heilind Number:AMP324011
Manufacturer:TE Connectivity
Manufacturer Number:324011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG R OFS 22-16COM22-18MIL 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324011
Series:PIDG
Connector Type:Offset Ring Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Offset, Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP324011

Detailed Description

Enhance your wire termination efficiency with this PIDG Offset Ring Tongue connector. Designed for optimal performance, it accommodates wire sizes ranging from 22 to 16 AWG, making it suitable for a variety of applications. With a closed barrel and straight orientation, it ensures secure and reliable connections. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it meets stringent quality standards. RoHS compliant and insulated for added safety, this connector is a dependable choice for your connectivity needs.