| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324086 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #12 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP324086 |
324086
Specifications
Detailed Description
Easily and securely connect wires with our PIDG R 16-14 12 Terminal, designed for 14-16 AWG wire sizes. This ring tongue connector, featuring a #12 stud size and straight orientation, guarantees a reliable connection in various applications. With a voltage rating of 300V and an operating temperature range of 105°C (221°F), it ensures safe and efficient performance. The closed barrel design and insulation provide added protection. RoHS compliant, this terminal meets environmental standards. Perfect for use in a wide range of industries, it's a vital component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207015-1 | HSG,PLUG,4 POSN,SM METRIC | ![]() |
| TE Connectivity 207305-1 | Rectangular Connector Housings, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| TE Connectivity 207443-1 | HSG RECEPT,18 POSN,SM METRIC | ![]() |
| TE Connectivity 3-520141-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 66565-1 | III+ SKT,24-20,30AU<10,LP | ![]() |
| TE Connectivity 66602-9 | III+ PIN,18-14,30AU/FL,LP | ![]() |
| TE Connectivity TMS-SCE-1K-3/16-2.0-9 | TMS-SCE-1K-3/16-2.0-9 | ![]() |


