324444

Heilind Number:AMP324444
Manufacturer:TE Connectivity
Manufacturer Number:324444
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,AMPOWER PARA 2/0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324444
Color:Gray
Series:AMPOWER Parallel Splice
Termination Method:Crimp
Contact Plating:Tin
Wire Size:0 AWG, 119500 - 190000 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP324444

Detailed Description

Efficiently join cables with our SPLICE, designed for AMPOWER Parallel Splice applications. This durable crimp termination method ensures a secure connection for 2/0 gauge wires, with a tin contact plating for reliable conductivity. The closed barrel type offers added protection, accommodating wire sizes ranging from 0 AWG to 190000 CMA. Ideal for professional use, this gray splice is a must-have for ensuring seamless power transmission. Compliance with RoHS regulations guarantees its environmental responsibility, making it a reliable choice for various industrial settings. Upgrade your connectivity solutions with this essential splice component.