| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324459 |
| Color: | Gray |
| Series: | AMPOWER Butt Splice |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | 0 AWG, 119500 - 150500 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP324459 |
324459
Specifications
Detailed Description
Easily join and secure 2/0 wires with our AMPOWER Butt Splice. Designed for seamless crimping, this gray splice ensures reliable connectivity in high-power applications. With a closed barrel and tin plating, it guarantees robust performance for wire sizes ranging from 0 AWG to 150,500 CMA. Perfect for industrial use, this RoHS-compliant splice is a must-have for any professional electrician or technician.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1583096-1 | ![]() | |
| TE Connectivity 46323-2 | ![]() | |
| TE Connectivity 46767-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2013 | Note added to show 0.45 max burr allowed inside the wire barrel ID in area of sight hole. | Download | |||


