| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32456 |
| Series: | PIDG |
| Connector Type: | Hook Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32456 |
32456
| Heilind Number: | AMP32456 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 32456 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electrical connections with our PIDG Hook Tongue terminals. Designed for optimal performance, these connectors ensure secure and reliable contact in a variety of applications. With a voltage rating of 300 V and operating temperature range of 105°C, they are suitable for both commercial and military use. The closed barrel design and straight orientation provide added convenience during installation. Crafted with precision, these terminals accommodate wire sizes ranging from 22 AWG to 1.42 mm², making them versatile for a range of projects. RoHS compliant and featuring insulation for added safety, these terminals are a must-have for any professional electrician or DIY enthusiast. Trust in the quality and durability of our PIDG Hook Tongue terminals for all your wiring needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-66103-8 | III+ PIN,24-20,TIN,LP | ![]() |
| TE Connectivity 2-320862-1 | Cut Strip - TERMINAL,PIDG SPD FLG 16-14 8 | ![]() |


