| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640520-0 |
| Series: | AMP MR |
| Housing Material: | PA 6/6 |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.19 mm |
| Contact Amperage: | 9 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mating Retention Type: | Positive Lock |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | 12.95 mm, .51 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Signal Positions: | 6 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG |
| Connector Length: | 21.34 mm, .84 in |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 21.34 mm, .84 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .115 in, 2.92 mm |
| Contact Retention: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640520-0 |
| SKU: | AMP1-640520-0 |
1-640520-0
Specifications
Detailed Description
Enhance your power and signal connections with our AMP MR series connector housing. This high-quality component, meeting CSA and UL standards, is designed for reliable performance in industrial settings. With three rows and six positions, it offers versatility in your wiring setup. The durable PA 6/6 housing in sleek black, with UL 94V-0 flammability rating, ensures safety and longevity. Featuring a crimp termination method, it accommodates wire sizes ranging from 18 to 26 AWG. The 4.2mm pitch, along with a contact amperage of 9A and voltage rating of 250V AC/DC, make it suitable for various power and signal applications. With positive lock mating retention and contact retention, you can trust in secure connections. Operating temperature range of -55 to 85°C (-67 to 185°F) allows for reliable performance even in harsh conditions. Whether for wire-to-wire or wire-to-board setups, this connector housing, packaged in a box of 1500, is a valuable asset in your connectivity solutions. RoHS compliant and with LR7189 and EAR99 certifications, it meets international quality standards. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640510-0 | 06P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658674-1 | HDP-22,PLUG,SIZE 5,78 POSN | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 350373-1 | 06P STR/REL HSG HNGD V0 RED | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 641300-2 | MR RECPT AUPHBZ LP 26-18 | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |


