324577

Heilind Number:AMP324577
Manufacturer:TE Connectivity
Manufacturer Number:324577
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG SPD FLG 12-10 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324577
Series:PIDG
Connector Type:Spade Flange Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Flanged, Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3.31 - 5.26 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP324577

Detailed Description

Enhance your electrical connections with our PIDG Spade Flange Tongue Terminal, designed for optimal performance in various applications. This straight, flanged terminal features a closed barrel and is insulated for safety. With a stud size of #6 (M3.5) and wire size compatibility ranging from 10 to 12 AWG, it offers versatility in connection options. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it ensures reliable conductivity in demanding environments. Rest assured of its quality and compliance with RoHS standards. Upgrade your setup with this essential component from our Rings & Spades collection.