| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324657 |
| Color: | Red |
| Contact Plating: | Tin |
| Wire Size: | 13100 - 20800 CMA, 6.64 - 10.54 mm², 8 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP324657 |
324657
Specifications
Detailed Description
Efficiently splice and secure wires with our SPLICE BUTT M-M TERMINYL 8. Designed for seamless connectivity, this red splice terminal features a closed barrel type for enhanced protection. With a tin contact plating, it ensures reliable conductivity. Suitable for 8 AWG wires, ranging from 13100 to 20800 CMA, or 6.64 to 10.54 mm², it offers versatility in usage. Insulated for added safety, it complies with RoHS standards, making it an environmentally friendly choice. Perfect for a variety of applications, this splice terminal is a must-have for any project requiring secure wire connections.


