| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324658 |
| Color: | Red |
| Contact Plating: | Tin |
| Wire Size: | 13100 - 20800 CMA, 8 AWG, 8 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP324658 |
324658
Specifications
Detailed Description
Enhance your electrical connections with our Splice Butt S-M Terminyl 8, designed for seamless termination of 8 AWG wires. Featuring a vibrant red color for easy identification, these splices ensure a secure and efficient bond. With a durable tin contact plating and closed barrel type, they guarantee reliable performance. The included insulation adds an extra layer of safety, making them ideal for various applications. Rest assured, these splices are RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your connectivity with this essential product.


