| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32498 |
| Series: | PIDG |
| Connector Type: | Spade Flange Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Flanged, Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32498 |
32498
Specifications
Detailed Description
Ideal for military and aerospace applications, these PIDG Spade Flange Tongue connectors offer reliable performance in demanding environments. Designed for use with 22-16 AWG wires, they feature a closed barrel for secure crimping and are insulated for added safety. With a stud size of #8 or M4, they ensure a stable connection, while their straight orientation and flanged tongue make installation a breeze. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, they meet stringent industry standards. RoHS compliant and meticulously crafted, these connectors are a vital component for various electrical tasks. Explore our range of Rings & Spades terminals for all your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 2-36154-2 | PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| TE Connectivity 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 207443-1 | HSG RECEPT,18 POSN,SM METRIC | ![]() |
| TE Connectivity 3-520339-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 321519 | SPLICE,CE 22-10 | ![]() |
| TE Connectivity 323165 | STRATO-THERM, HR 8 10 NIPL | ![]() |
| TE Connectivity 32562 | PIDG SPDFLG 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 34161 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 52929 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 52935 | TERMINAL,PIDG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 52955 | TERMINAL,PG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640550-6 | 06P MTA100 COVER | ![]() |
| TE Connectivity 794954-4 | 4P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 794956-1 | VAL-U-LOK SKT BR SN 22-18AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2018 | P-17-015016 - Manufacturing location change. Following Part Numbers will be transferred from an "Outside Vendor" to our Landisville PA TE Connectivity manufacturing location. | Download | |||


