| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52935 |
| Series: | PIDG |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52935 |
52935
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Spring Spade Terminal. Designed for optimal performance, this connector features a #6 stud size and accommodates wire sizes of 14-16 AWG. With a voltage rating of 300 V and operating temperature range of 105°C (221°F), it ensures reliable conductivity in various environments. The straight orientation and closed barrel design offer easy installation and secure attachment. RoHS compliant and insulated for added safety, this terminal is a dependable choice for your wiring needs. Perfect for applications requiring durability and efficiency, it's a must-have component in your toolbox.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111623-8 | 10, 2MM, POL,30 DP, LEAD FREE | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 34141 | PG R 22-16 COMM 22-18 MIL 4 | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 4-640440-2 | 12P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 52929 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 52936 | TERMINAL,PIDG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 52942 | TERMINAL,PIDG SPR SPD 12-10 8 | ![]() |
| TE Connectivity 52956 | TERMINAL,PG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 640905-1 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 641300-2 | MR RECPT AUPHBZ LP 26-18 | ![]() |
| TE Connectivity 66100-9 | III+ SKT,18-16,30AU/FL,STRIP | ![]() |
| TE Connectivity 66261-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 770904-1 | Cut Strip - MINI UMNL SOK 22-18 AWG SN | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 52935 Application Tooling | ![]() |
| TE Connectivity 47387 | TE Connectivity 52935 Application Tooling | ![]() |
| TE Connectivity 47387-7 | TE Connectivity 52935 Application Tooling | ![]() |
| TE Connectivity 47807-1 | TE Connectivity 52935 Application Tooling | ![]() |
| TE Connectivity 525691 | TE Connectivity 52935 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 52935 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 52935 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 52935 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 52935 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 52935 Application Tooling | ![]() |


