32503-2

Heilind Number:AMP32503-2
Manufacturer:TE Connectivity
Manufacturer Number:32503-2
ECAD Model:
3D Model

Description:

TERMINAL,BUDG HK 16-14 8 TAPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 32503-2
Connector Type:Hook Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP32503-2

Detailed Description

Enhance your electrical connections with our budget-friendly Hook Terminal, ideal for 16-14 gauge wire applications. Featuring a #8 stud size and straight orientation, this terminal guarantees secure and efficient performance. With an operating temperature range of up to 170°C, it ensures durability in various environments. Engineered for convenience, it comes in a tape format for easy handling. Suitable for a wide range of projects, this straight-angle terminal is RoHS compliant, meeting international standards for environmental responsibility. Elevate your wiring tasks with this high-quality connector.