| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60372-1 |
| Series: | SPLICE |
| Wire Size: | 1200 - 2600 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP60372-1 |
60372-1
Specifications
Detailed Description
Join wires seamlessly with our SPLICE 1200-2600 .020 BR, designed for superior connectivity in a range of applications. Featuring an open barrel type, this splice accommodates wire sizes from 1200 to 2600 CMA with precision. Engineered for efficiency, it allows for easy crimping to ensure a secure and stable connection. The absence of insulation offers versatility, making it suitable for various environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Find this essential component in our selection of connectors, crimp splices, and terminals for seamless wire termination solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480349-0 | 01P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 172074-1 | 187 HSG. PLMKII REC. NAT | ![]() |
| TE Connectivity 172161-1 | 9 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 211150-1 | METRIMATE SKT HSG 25P | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 4-643814-6 | 16P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 42486-2 | FASTON 187 FLAG REC 20-16 AWG TPBR | ![]() |
| TE Connectivity 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
| TE Connectivity 5-104506-6 | Cut Strip - MTE PIN 28-32 AWG PLTD | ![]() |
| TE Connectivity 521838-2 | ULTRA-POD 187 ASSY REC 20-16 AWG PTPB | ![]() |
| TE Connectivity 60660-1 | SHUR PLUG 180 18-14 AWG TPBR | ![]() |
| TE Connectivity 61412-2 | SHUR PLUG 180 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity 643075-4 | 04P MTA100 MOLDED COVER | ![]() |
| TE Connectivity RNF-100-1/4-CL-SP | NB18994001 RNF-100-1/4-CL-SP | ![]() |
| TE Connectivity ATUM-8/2-0-SP | 5110554007 | ![]() |


