| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 325069 |
| Connector Type: | Flag Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP325069 |
325069
Specifications
Detailed Description
Ideal for secure and efficient electrical connections, this TERMINAL features a Flag Tongue connector type with a #8 stud size (M4) for easy installation. Designed for 14-16 AWG wire sizes, it ensures reliable conductivity in a temperature range of up to 170°C (338°F). With an offset orientation and a straight terminal angle, it provides flexibility in various applications. The closed barrel type offers added protection, while the non-insulated design allows for versatile use. RoHS compliant, this terminal guarantees environmentally friendly performance, making it a must-have in any toolbox. Perfect for Rings & Spades applications, it is a valuable addition to any professional's collection of connectors and terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794606-1 | MICRO MNL RPT CNT STRP 15AU LF | ![]() |
| TE Connectivity PT06SE-16-99PW(SR)(LC) | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 770849-6 | 06P SL156 HSG W/LCK RMP & TABS | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49975 | ![]() |


