| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-794606-1 |
| Series: | Micro MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Bright |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .035 - .06 in, .89 - 1.52 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Finish: | Bright |
| Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Product Type: | Contact |
| Standards Met: | CSA,UL,VDE UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | PER-1-794606-1,1-794606-1,BM6321-000 BACA-AMP-178 1-794606-1 |
| SKU: | AMP1-794606-1 |
1-794606-1
| Heilind Number: | AMP1-794606-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-794606-1 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our MICRO MNL RPT CNT STRP 15AU LF, a crucial component in the Micro MATE-N-LOK series. Designed for efficient cable mounting through crimp termination, these contacts ensure reliable performance in a variety of applications. With CSA, UL, and VDE certifications, as well as UL 94V-0 flammability rating, they meet stringent quality standards. Featuring gold-plated sockets, suitable for 20-24 AWG stranded wire, these contacts guarantee optimal conductivity and a voltage rating of 250V AC/DC. With a generous package quantity of 15,000 on a convenient reel, they are ideal for high-volume production. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), they are perfect for power circuit applications in appliances and beyond. Compliant with RoHS regulations, these contacts offer both performance and environmental responsibility, making them a reliable choice for demanding projects. Elevate your connectivity solutions with these premium contacts, ensuring seamless power transmission in every application.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| TE Connectivity PT06SE-16-99PW(SR)(LC) | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1586359-2 | 02P MINIUMNL GANG WIRE SEAL DR | ![]() |
| TE Connectivity 2-794617-0 | 20POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 5414363-3 | PLUG,CABLE,RTANG,SMB, PB FREE | ![]() |
| TE Connectivity 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |
| TE Connectivity 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 794617-6 | 6POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 794896-1 | 2 CIR MINI UMNL RND WIRE HOLES | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/13/2025 | PCN-25-232067 - Product Change. Palladium nickel with a gold flash option added for rex and pin terminals. | Download | |||
| 05/01/2021 | P-21-020789 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Lickdale to TE Qingdao in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance. | Download | |||


