| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32510 |
| Series: | PIDG |
| Connector Type: | Spade Flange Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Flanged, Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32510 |
32510
Specifications
Detailed Description
Upgrade your terminal connections with our PIDG Spade Flange Tongue connectors, designed for optimal performance and durability. With a voltage rating of 300V and a stud size of #8, M4, these terminals are perfect for a variety of applications. The straight, flanged orientation ensures easy installation, while the closed barrel design provides secure wire connections. Operating at temperatures up to 105°C (221°F), these insulated terminals are reliable even in harsh conditions. Suitable for wire sizes 10-12 AWG (3-6 mm²), they offer a versatile solution for your connectivity needs. RoHS compliant and meeting high industry standards, these terminals are a dependable choice for your projects. Upgrade your terminal connections with our PIDG Spade Flange Tongue connectors, designed for optimal performance and durability. With a voltage rating of 300V and a stud size of #8, M4, these terminals are perfect for a variety of applications. The straight, flanged orientation ensures easy installation, while the closed barrel design provides secure wire connections. Operating at temperatures up to 105°C (221°F), these insulated terminals are reliable even in harsh conditions. Suitable for wire sizes 10-12 AWG (3-6 mm²), they offer a versatile solution for your connectivity needs. RoHS compliant and meeting high industry standards, these terminals are a dependable choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity PT06J-14-18PZ(025) | SHORT POINT RCP CONT LP | ![]() |
| TE Connectivity 1658642-1 | HDP-20,PLUG,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 1658657-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 2 | ![]() |
| TE Connectivity 175218-3 | DYNAMIC REC CONTACT L L/P | ![]() |
| TE Connectivity 2-520129-2 | ULTRAFAST 250 ASSY FLAG 22-18 TPBR LP | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 641294-1 | MR RECPT 26-18 PTPHBZ | ![]() |
| TE Connectivity 641294-1 | Cut Strip - MR RECPT 26-18 PTPHBZ | ![]() |


