| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641294-1 |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Number of Positions: | 1 |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 15.75 µin, .4 µm |
| Contact Termination Plating Thickness: | 15.75 µin, .4 µm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG, 236.823 - 1578.82 CMA |
| Contact Design: | Formed Socket |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .05 - .115 in, .635 - 2.92 mm |
| Contact Retention: | With |
| For Multiple Crimp: | No |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Thickness: | 16 µin, .4 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 641294-1 |
| SKU: | AMP641294-1 |
641294-1
| Heilind Number: | AMP641294-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 641294-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable power and signal connectivity with our MR RECPT 26-18 PTPHBZ contact. Designed with durability in mind, this crimp termination contact features a robust phosphor bronze construction, ensuring optimal performance in industrial environments. With a voltage rating of 250 V AC/DC and a contact amperage of 9 A, it is suitable for a wide range of applications. The contact's pre-tin plating offers enhanced conductivity, while its wire-to-wire and wire-to-board compatibility adds versatility. Operating seamlessly in temperatures ranging from -55 to 85°C (-67 to 185°F), this contact is a dependable solution for your power and signal needs. RoHS compliant for environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity PT06E-14-18P(476) | 24P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 1-640521-0 | 09P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640526-0 | Housing, Plug, Wire-to-Wire / Wire-to-Board, 36 Position, 4.2 mm [.165 in] Centerline, Black | ![]() |
| TE Connectivity GCC10DKRD | 0.64MM FEMALE CONTACT,AU,22AWG | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 193796-1 | PIN CONTACT - 2MM,10AWG | ![]() |
| TE Connectivity 2-320559-4 | SPLICE BUTT PIDG 22-16; TAPE | ![]() |
| TE Connectivity 280755-2 | FF 375 REC 6-10MM2 TPBR | ![]() |
| TE Connectivity 350967-1 | MR PIN PTPPHBZ | ![]() |
| TE Connectivity 641294-1 | Cut Strip - MR RECPT 26-18 PTPHBZ | ![]() |
| TE Connectivity 643075-2 | 02P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 770585-1 | 20P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


