| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 325150 |
| Series: | PIDG |
| Connector Type: | Spade Flange Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Flanged, Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP325150 |
325150
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Terminal, designed for efficiency and reliability. This spade flange tongue connector, with a #6 stud size, is ideal for wire sizes 10-12 AWG. Its closed barrel and insulation ensure secure and safe installations, while its straight orientation and flanged design make it easy to use. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it guarantees performance in various environments. RoHS compliant and meticulously crafted, this terminal is a must-have in your connectors toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06E-14-18P(476) | 24P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1658650-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 4, | ![]() |
| TE Connectivity 202479-2 | POWER CONN,29 POS,PLUG BLOCK | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205209-7 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206800-2 | PLG ASSY,25 POS,AMPLIMITE | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 322777 | PIDG SPDFLG 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 350809-1 | 05P UMNL PLUG HSG | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 6-745129-9 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |


