| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658650-1 |
| Gender: | Plug |
| Housing Material: | Nylon GF |
| Number of Contacts: | 37 |
| Pitch: | .109 in, 2.76 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Shell Plating: | Tin |
| Insert Material: | PBT GF |
| Package Quantity: | 1 |
| Number of Positions: | 37 |
| Housing Color: | Black |
| GPL: | 035 |
| Shield Material: | Steel |
| Shield Plating Material: | Tin |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Mounting Holes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5788 |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Connector Lock: | With |
| Cable Insulation Diameter: | 4.19 - 11.56 mm |
| Grounding Indents: | With |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658650-1 |
| SKU: | AMP1658650-1 |
1658650-1
Specifications
Detailed Description
Enhance your connectivity with this comprehensive KIT, featuring a durable HDP-20 OVRMLD Plug in Size 4. Crafted for performance, it meets UL 94V-0 standards, ensuring reliability. With 37 contacts and a pitch of 2.76mm, it's perfect for signal applications. The nylon GF housing, along with steel shielding and a full metal shell, guarantees robustness. Operating smoothly in temperatures ranging from -55 to 105°C, this connector is a dependable choice. Whether for data or devices, its versatile design, accommodating cable insulation diameters of 4.19 to 11.56mm, offers seamless integration. With RoHS compliance and insert and material flammability standards, it prioritizes safety. Ideal for cable-to-cable connections, this connector, with its mounting hole lock type, ensures secure mating. Upgrade your connectivity infrastructure with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1546349-2 | R/A CABLE CLAMP KIT,SZ 17,CPC | ![]() |
| TE Connectivity 1658610-1 | 37 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 1658645-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 1, | ![]() |
| TE Connectivity 1658647-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 2, | ![]() |
| TE Connectivity 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 207893-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 208945-8 | SZ 28 UNASSM KIT,CMC | ![]() |
| TE Connectivity 3-643813-5 | 05P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643813-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 5051426-5 | SAFE HIGH VOLTAGE PLUG | ![]() |
| TE Connectivity 66592-1 | TYPE VI SKT CONT,M-MATE,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


