325405

Heilind Number:AMP325405
Manufacturer:TE Connectivity
Manufacturer Number:325405
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,AMPOWER 2/0 1/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 325405
Series:AMPOWER
Connector Type:Rectangular Tongue
Stud Size:1/2, M12
Orientation:Offset
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:0 AWG, 119500 - 150500 CMA, 67 - 70 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP325405

Detailed Description

Enhance your electrical connections with the AMPOWER 2/0 1/2 TERMINAL. Designed for durability and efficiency, this rectangular tongue connector features a stud size of 1/2 M12 and an offset orientation, perfect for secure installations. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it ensures reliable performance in diverse environments. Accommodating wire sizes of 0 AWG and 67-70 mm², with a barrel type of closed, this terminal guarantees a snug fit. While it is not insulated, its straight terminal angle and RoHS compliance make it a safe and compliant choice. Whether for professional or DIY projects, this terminal from our Rings & Spades collection is a must-have for any electrical toolkit. Elevate your connections with quality and precision.