325406

Heilind Number:AMP325406
Manufacturer:TE Connectivity
Manufacturer Number:325406
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,AMPOWER 2/0 0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 325406
Series:AMPOWER
Connector Type:Rectangular Tongue
Orientation:Straight
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:0 AWG, 119500 - 150500 CMA, 67 - 70 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP325406

Detailed Description

Enhance your electrical connections with our high-performance AMPOWER 2/0 terminal. Designed for optimal conductivity, this straight-orientation connector features a rectangular tongue for secure attachment. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's a reliable choice for various applications. With a wire size of 0 AWG and a barrel type that's closed for added durability, this terminal ensures a stable and efficient connection every time. RoHS compliant and suitable for industrial use, it's a must-have for any project requiring top-quality components.