| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 326802 |
| Series: | AMPOWER |
| Connector Type: | Rectangular Tongue |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Wire Size: | 0 AWG, 150500 - 190000 CMA, 80 - 95 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP326802 |
326802
Specifications
Detailed Description
Easily terminate cables with this straight, high-performance AMPower 3/0 3/8 terminal. Designed for optimum connectivity, it features a rectangular tongue connector type and a 3/8 stud size. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance in diverse environments. Suitable for 0 AWG wires with a range of 150500 to 190000 CMA (80-95 mm²), this terminal is a versatile solution for various applications. Its closed barrel type enhances durability, while its straight terminal angle facilitates easy installation. RoHS compliant and offering uncompromising quality, this terminal is a must-have for any connectivity project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 160917-4 | FF 250 REC 1-2.5MM2 TPPB | ![]() |
| TE Connectivity 2-36161-2 | Cut Strip - TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 320552 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 320568 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 326803 | TERMINAL,AMPOWER 4/0 3/8 | ![]() |
| TE Connectivity 34160 | TERMINAL,PG R 16-14 8 | ![]() |
| TE Connectivity 35111 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
| TE Connectivity 50881 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 50881-2 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 745230-4 | 20 DF SOCKET CONTACT L.P. | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1583097-1 | TE Connectivity 326802 Application Tooling | ![]() |
| TE Connectivity 46749-2 | TE Connectivity 326802 Application Tooling | ![]() |


