| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 326803 |
| Series: | AMPOWER |
| Connector Type: | Rectangular Tongue |
| Stud Size: | 3/8 |
| Orientation: | Offset |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Wire Size: | 0 AWG, 100 - 125 mm², 190000 - 231000 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP326803 |
326803
Specifications
Detailed Description
Enhance your power connections with this AMPOWER 4/0 3/8 Terminal. Designed for high performance, this rectangular tongue connector features a 3/8 stud size and an offset orientation, ensuring secure and efficient installations. With an operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for a variety of environments. Accommodating 0 AWG wire and 100-125 mm² sizes, this terminal offers versatility in applications. Its closed barrel design provides added protection, while its straight terminal angle allows for easy connectivity. RoHS compliant and ideal for rings and spades, this terminal is a reliable choice for your electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66358-0 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 2-36161-2 | Cut Strip - TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 320552 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 320568 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 320577 | TERMINAL,PIDG R 12-10 3/8 | ![]() |
| TE Connectivity 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 33722 | TERMINAL,DG R 16-14HD 10 | ![]() |
| TE Connectivity 34105 | SOLIS R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 35111 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
| TE Connectivity 35316 | TERMINAL,PIDG R 16-14HD 1/2 | ![]() |
| TE Connectivity 50881 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 50881-2 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 640923-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| TE Connectivity 66255-8 | MALE CONTACT ASSY. (STRIP) | ![]() |
| TE Connectivity 745230-4 | 20 DF SOCKET CONTACT L.P. | ![]() |
| TE Connectivity 788159-2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1583098-1 | TE Connectivity 326803 Application Tooling | ![]() |
| TE Connectivity 46325-2 | TE Connectivity 326803 Application Tooling | ![]() |
| TE Connectivity 46750-2 | TE Connectivity 326803 Application Tooling | ![]() |


