| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 35316 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 1/2, M12 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP35316 |
35316
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 16-14HD 1/2 terminal, meticulously designed for optimal performance. Crafted for 14-16 AWG wire sizes, this straight orientation ring tongue connector ensures secure and efficient conductivity in various applications. With a closed barrel design and 300V voltage rating, it guarantees reliable operation even in demanding environments. Featuring high-temperature insulation and RoHS compliance, it prioritizes safety and environmental responsibility. Trust in our Rings & Spades supplier product to deliver superior quality and peace of mind for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-201692-7 | CNTR FASTENER PLUG BLOCK,104P | ![]() |
| TE Connectivity 1438031-1 | 2X8 SEALD HARN ASSY W/O CPA | ![]() |
| TE Connectivity 1670150-1 | COVER MIXED,90,NW8.5 | ![]() |
| TE Connectivity 2-34161-1 | Cut Strip - TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 34152 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| TE Connectivity 34806 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| TE Connectivity 35185 | TERMINAL,SOLIS R 2 1/2 | ![]() |
| TE Connectivity 35664 | TERMINAL,SOLIS R 8 1/2 | ![]() |
| TE Connectivity 36946 | SPLICE,SOLIS PARA 1/0 | ![]() |
| TE Connectivity 4-1393117-5 | KUP-11D15-24=KU | ![]() |
| TE Connectivity 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 788153-2 | SLD CPC PLUG ASSY,11-4,REV SEX | ![]() |
| TE Connectivity 964269-5 | Cut Strip - TAB A 1.6x0.6 CONTACT CF SWS Ag | ![]() |
| TE Connectivity ES2000-NO.3-B8-0-STK | ES2000-NO.3-B8-0-STK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 35316 Application Tooling | ![]() |
| TE Connectivity 2217484-1 | TE Connectivity 35316 Application Tooling | ![]() |
| TE Connectivity 47808-6 | TE Connectivity 35316 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 35316 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 35316 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 35316 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 35316 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 35316 Application Tooling | ![]() |
| TE Connectivity 679300-1 | TE Connectivity 35316 Application Tooling | ![]() |


