326865

Heilind Number:AMP326865
Manufacturer:TE Connectivity
Manufacturer Number:326865
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG SPD FLG 12-10 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 326865
Series:PIDG
Connector Type:Spade Flange Tongue
Voltage:300 V
Stud Size:#10
Orientation:Flanged, Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP326865

Detailed Description

Enhance your electrical connections with our PIDG Spade Flange Tongue Terminal, designed for 10-12 AWG wires. With a #10 stud size and closed barrel, this insulated terminal ensures secure and reliable crimping. Operating at temperatures up to 105°C (221°F) and 300 volts, it's perfect for a wide range of applications. The straight orientation and flanged tongue make installation easy, while its compliance with RoHS standards guarantees environmental responsibility. Trust in our Rings & Spades supplier product for top-quality performance in your projects.