| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770019-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Number of Positions: | 4 |
| Housing Color: | White |
| Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 26.67 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 22.99 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1177339 770019-1 |
| SKU: | AMP770019-1 |
770019-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Connector, a versatile solution for power and signal applications. This single-row connector features four positions and a 6.35mm pitch, ideal for cable mount installations. With a durable nylon GF housing in a sleek white finish, it meets CSA and UL standards for safety and reliability. Operating in a wide temperature range from -55 to 120°C (-67 to 248°F), it is suitable for various environments. The crimp termination method ensures secure connections, while its 600V AC voltage rating makes it suitable for high-power applications. VDE tested and RoHS compliant, this connector guarantees quality and environmental responsibility. Perfect for appliances and other electronic devices, it offers efficient wire-to-wire connectivity in a compact and efficient design.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770252-0 | UMNL II PIN LP 14-18 | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 1971778-3 | PTL TPA HIGH TEMP 2 x 3 BLACK | ![]() |
| TE Connectivity 1971784-1 | PTL TAB CONTACT, 16-19 AWG, 2X22 AWG | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 770007-1 | UMNL II PIN PTPBR | ![]() |
| TE Connectivity 770008-3 | UMNL II SOK PTPPHBZ | ![]() |
| TE Connectivity 770017-1 | 02P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770018-1 | 03P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770020-1 | 06P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770021-1 | 09P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770023-1 | 15P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770024-1 | 02P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770026-1 | 04P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770027-1 | 06P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770028-1 | 09P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770030-1 | 15P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


