| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 326882 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP326882 |
326882
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 16-14 6 Terminal, designed for optimal performance in a variety of applications. This Ring Tongue connector features a durable construction and is insulated for added safety. With a stud size of #6 and M3.5, it offers a secure fit, while its straight orientation and 300V voltage rating ensure reliable operation. Suitable for wire sizes 14-16 AWG, 1.04-2.62 mm², and 2050-5180 CMA, it accommodates a range of needs. Operating at temperatures up to 105°C (221°F), this terminal is ideal for demanding environments. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your connectivity with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794611-2 | MICRO MNL RPT CNT,LS PC,30AU L | ![]() |
| TE Connectivity 1-966067-4 | ADERENDHUELSE HL SW | ![]() |
| TE Connectivity 130171 | TERMINAL, PIDG, RT, 12-10 AWG, M5 | ![]() |
| TE Connectivity 2-320565-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 2-36151-2 | PIDG R 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 2-520409-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 320552 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 360040-1 | FASTON 110 REC HSG NYLON NAT | ![]() |
| TE Connectivity 4-640441-0 | 10P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 53941-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity TMS-SCE-1K-1/4-2.0-9 | TMS-SCE-1K-1/4-2.0-9 | ![]() |
| TE Connectivity TMS-SCE-1K-3/16-2.0-9 | TMS-SCE-1K-3/16-2.0-9 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-47387-0 | TE Connectivity 326882 Application Tooling | ![]() |
| TE Connectivity 2063030-1 | TE Connectivity 326882 Application Tooling | ![]() |
| TE Connectivity 47387 | TE Connectivity 326882 Application Tooling | ![]() |
| TE Connectivity 47387-7 | TE Connectivity 326882 Application Tooling | ![]() |
| TE Connectivity 47807-1 | TE Connectivity 326882 Application Tooling | ![]() |
| TE Connectivity 525691 | TE Connectivity 326882 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 326882 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 326882 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 326882 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 326882 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 326882 Application Tooling | ![]() |


