| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 327717 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #4, M2.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .326 - 1.31 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP327717 |
327717
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spade Tongue terminal, designed for optimal performance in communication applications. Engineered for durability, this connector features a closed barrel and insulation for secure and efficient wire termination. With a straight orientation and M2.5 stud size, it ensures a precise fit for your project. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it offers reliable conductivity in demanding environments. Suitable for wire sizes ranging from 22 to 16 AWG, it accommodates a variety of applications. RoHS compliant and meticulously crafted, this terminal guarantees both performance and environmental responsibility. Elevate your connectivity solutions with this essential component from our Rings & Spades series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 172234-1 | 3P MINI UNIVERSAL MATE-N-LOK CAP HOUSING | ![]() |
| TE Connectivity 2-35559-1 | TERMINAL,PIDG SPD 16-14 6 | ![]() |
| TE Connectivity 2-520184-4 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 205840-3 | CPC RECPT ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| TE Connectivity 206038-1 | CPC RECPT ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 42238-2 | FF 250 REC 18-14AWG TPBR PRE CRIMPED | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 5227079-5 | COMM BNC PLUG | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 66506-4 | HD 20 DF PIN PLTD | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/29/2024 | PCN-23-190005 - Cosmetic Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). The spade terminal tongue corner radius is added on inside corners. | Download | |||


