327743

Heilind Number:AMP327743
Manufacturer:TE Connectivity
Manufacturer Number:327743
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 16-14HD 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 327743
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:M6
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP327743

Detailed Description

Enhance your electrical connections with this high-quality PIDG R 16-14HD 1/4 Terminal. Designed for efficiency and durability, this straight ring tongue connector is perfect for 14-16 AWG wire sizes. With a closed barrel and insulation for added safety, it guarantees reliable performance in a wide operating temperature range. RoHS compliant and suitable for various applications, this terminal is a must-have for professionals in the field. Upgrade your toolkit with the best – Rings & Spades brings you the finest in connectors and terminals.