| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 328516 |
| Series: | PLASTI-GRIP |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Flanged, Straight |
| Operating Temperature Range: | 194 °F, 90 °C |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP328516 |
328516
Specifications
Detailed Description
Enhance your electrical connections with our PG SPDFLG 22-16COMM22-18MIL 10 Spade Tongue connectors from the PLASTI-GRIP series. Designed for reliable performance, these insulated terminals are ideal for wire sizes 22-16 AWG, ensuring a secure fit for various applications. With a closed barrel and #10 stud size, they offer a durable and efficient solution for your connectivity needs. Operating at temperatures up to 194°F (90°C) and rated for 600V, these connectors are suitable for demanding environments. Compliant with RoHS regulations, they meet international standards for environmental responsibility. Elevate your projects with these high-quality connectors, available through our Rings & Spades product line.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104257-1 | 12 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1-480274-0 | 09P CMNL PLUG HSG P/M NATL | ![]() |
| TE Connectivity 103653-2 | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-7 | 08 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 160834-2 | PIDG PIGGY-B FASTON | ![]() |
| TE Connectivity 172074-1 | 187 HSG. PLMKII REC. NAT | ![]() |
| TE Connectivity 2-87631-5 | 30 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 7-520366-2 | ULTRAFAST 110 ASSY REC 26-22 TPBR LP | ![]() |
| TE Connectivity 87631-5 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity RNF-100-1/4-CL-SP | NB18994001 RNF-100-1/4-CL-SP | ![]() |
| TE Connectivity ATUM-24/8-0-STK | NB10372001 4FT/1.2M PER STICK | ![]() |
| TE Connectivity TMS-SCE-3/4-2.0-9 | TMS-SCE-3/4-2.0-9 | ![]() |


