| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103653-2 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 6.604 mm[.26 in] |
| Overall Length: | .39 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .26 in, 6.604 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| Contact Layout: | Inline |
| Connector Length: | 10.03 mm, .39 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V ACrms |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 010-0962-00 103653-2 |
| SKU: | AMP103653-2 |
103653-2
Specifications
Detailed Description
The AMPMODU MTE series Plug Housing offers reliable connectivity with its three contact pins, suitable for a variety of industrial applications. With a rugged thermoplastic construction and UL 94V-0 flammability standard compliance, it ensures safety and durability. Featuring Insulation Displacement Crimp (IDC) termination, the housing facilitates easy and secure cable connections. The black housing color and latch lock design provide visual and tactile cues for proper mating alignment. With a voltage rating of 250 VAC and a dielectric withstanding voltage of 600 VACrms, it meets stringent electrical safety requirements. Operating efficiently in a wide temperature range (-65 to 105 °C), this connector is ideal for use in harsh environments. Its compact dimensions, including a height of 6.604 mm and length of 10.03 mm, make it suitable for space-constrained applications. RoHS compliant, this connector is environmentally friendly, making it a sustainable choice for your PCB assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104257-1 | 12 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-4 | 05 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-7 | 08 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 5-104505-5 | MTE PIN LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/19/2026 | PCN-26-268577 - Packaging Change. Addition of poly bag, Shipping box dimension and Pkg qty optimization | Download | |||
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


