| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32883 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32883 |
32883
| Heilind Number: | AMP32883 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 32883 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable connectivity with our PIDG R 12-10 10 Terminal. Designed for versatility, this ring tongue connector features a #10 stud size and accommodates 10-12 AWG wire sizes, ensuring a secure fit for various applications. With a closed barrel design and straight orientation, it guarantees efficient performance while maintaining a sleek profile. Operating at temperatures up to 105°C (221°F) and rated for 300V, it meets stringent industry standards for safety and durability. RoHS compliant and featuring insulation for added protection, this terminal is a must-have in your toolkit for seamless electrical connections. Explore our Rings & Spades collection for more essential components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-32883-0 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity PT06E-18-5SZ(476) | MINI UMNL SOK 22-18AWG AU | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 320574 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 324918 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 34161 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 35787 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 36153 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 5206478-1 | CLAMSHELL KIT W/RETAINER,SZ 1 | ![]() |
| TE Connectivity 52263-1 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 52930 | PIDG SP SPD 22-16COMM22-18MIL8 | ![]() |
| TE Connectivity 66099-4 | III+ PIN,1-16,30AU/FL,LP | ![]() |
| TE Connectivity 66262-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 794001-2 | MR RECPT AU PHBZ LP 26-24 | ![]() |


