| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 328890 |
| Contact Plating: | Tin |
| Wire Size: | 16 - 22 AWG, 3248 - 4872 CMA, .3 - 1.42 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP328890 |
328890
Specifications
Detailed Description
Efficiently splice and connect wires with our CE 22-16 splices, perfect for 16-22 AWG wire sizes. Featuring a closed barrel design with tin plating, these splices ensure secure and durable connections. With insulation for added safety, they are ideal for a variety of applications. Compliant with RoHS standards, you can trust in their quality and environmental responsibility. Upgrade your wiring projects with these reliable and versatile splices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-328890-1 | ![]() | |
| TE Connectivity 53891-1 | ![]() |


