| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 329251 |
| Contact Plating: | Tin |
| Wire Size: | 12 - 22 AWG, 3248 - 11400 CMA, .3 - 3 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP329251 |
329251
| Heilind Number: | AMP329251 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 329251 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our high-quality SPLICE. Featuring CE certification and a tin contact plating, this splice is suitable for wires ranging from .3 to 3 mm² (3248 - 11400 CMA) or 12 to 22 AWG. Its closed barrel design and insulation ensure secure and reliable connections. Rest assured, this product is RoHS compliant, contributing to environmental sustainability. Ideal for various applications, this splice is a must-have in your toolkit for efficient and durable wire terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-770996-3 | 13P SL 156 HSG W/TABS W/O LR | ![]() |
| TE Connectivity 1-770996-5 | 15P SL 156 HSG W/TABS W/O LR | ![]() |
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 1375820-8 | CST-100 II HOUSING 8 POS | ![]() |
| TE Connectivity PT07E-18-72PY(027) | PG WIRE PIN 22-16 | ![]() |
| TE Connectivity 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 2-34855-1 | TERMINAL,PG R 12-10 1/4 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-350980-1 | SL156 RECEPTACLE | ![]() |
| TE Connectivity 31808 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| TE Connectivity 55843-1 | SPLICE,CE 22-14 | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 7-1393116-2 | KUMP-11D18-24=KU- | ![]() |
| TE Connectivity 770849-7 | 07P SL156 HSG W/LCK RMP & TABS | ![]() |


