| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-350980-1 |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 6000 |
| GPL: | 103 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1385 |
| Wire Size: | 24 - 18 AWG, .2 - .9 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Applied_Pressure: | Low |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .11 in, 2.8 mm |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Bright |
| Wire Contact Termination Area Plating Thickness: | .2 µm |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 3-350980-1 |
| SKU: | AMP3-350980-1 |
3-350980-1
Specifications
Detailed Description
Enhance your connectivity with our SL156 Receptacle, a powerful and versatile component designed for seamless integration in various applications. This female connector, part of the SL-156 series, offers reliable performance with an amperage of 6.5 A and a voltage rating of 250 VAC. Featuring a cable mount (free-hanging) design and crimp termination method, it ensures easy installation. Crafted with brass contacts plated with tin for optimal conductivity, it guarantees a stable signal transmission. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. Perfect for signal circuit applications, this connector accommodates wire sizes ranging from 24 to 18 AWG (.2 to .9 mm²). RoHS compliant and packaged in a reel with 6000 units, it is ideal for high-volume production. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1703061-2 | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1863005-2 | UMNL 12 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 176498-4 | POSITIVE LOCK 187 (4.8 MM) HOUSING | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | ![]() |
| TE Connectivity 2178474-2 | 3POS UMNL CAP HSG V0 GW | ![]() |
| TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 770849-8 | 08P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151033-1 | TE Connectivity 3-350980-1 Application Tooling | ![]() |
| TE Connectivity 2151033-2 | TE Connectivity 3-350980-1 Application Tooling | ![]() |
| TE Connectivity 58614-1 | TE Connectivity 3-350980-1 Application Tooling | ![]() |
| TE Connectivity 58614-2 | TE Connectivity 3-350980-1 Application Tooling | ![]() |
| TE Connectivity 7-2151033-7 | TE Connectivity 3-350980-1 Application Tooling | ![]() |
| TE Connectivity 7-2266602-7 | TE Connectivity 3-350980-1 Application Tooling | ![]() |
| TE Connectivity 90471-1 | TE Connectivity 3-350980-1 Application Tooling | ![]() |
| TE Connectivity 91597-1 | TE Connectivity 3-350980-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 3-350980-1 Application Tooling | ![]() |
| TE Connectivity 5-2151033-1 | TE Connectivity 3-350980-1 Application Tooling | ![]() |
| TE Connectivity 5-2151033-2 | TE Connectivity 3-350980-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | PCN-22-152106 - Change made to the material. due to raw material supplier optimization. The change is to ensure supply chain excellence on lead time commitment and in time delivery. The change follows a strict procedure which guarantees quality, ability to supply and no change to products performance. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


