| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 336235-3 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 17.1 mm, .673 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .091 - .13 in, 2.31 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP336235-3 |
336235-3
| Heilind Number: | AMP336235-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 336235-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily integrate electrical connections with our FASTON 250 Receptacle, ideal for 0.3-0.8 mm2 wire sizes. Constructed with durable brass and pre-tin plating, it ensures reliable conductivity in various applications. The straight orientation and F-Crimp design facilitate effortless installation, accommodating 18-22 AWG wires. With an operating temperature range of -40 to 110°C, this receptacle guarantees performance even in harsh environments. Its open barrel design and compatibility with 6.35 mm wide tabs make it versatile for different projects. RoHS compliant and meticulously engineered, it's a dependable solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150161-1 | ![]() | |
| TE Connectivity 2150161-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 336236-1 | ![]() | |
| TE Connectivity 336236-3 | ![]() |


