| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 33639 |
| Connector Type: | Ring Tongue |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP33639 |
33639
| Heilind Number: | AMP33639 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 33639 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our high-quality R 16-14HD 1/4" Ring Tongue Terminal. Designed for optimal performance, this terminal features a straight orientation and M6 stud size, making it suitable for a wide range of applications. With a wire size compatibility of 16 AWG and a durable closed barrel construction, it ensures secure and reliable connectivity. Operating at temperatures up to 170°C, it is built to withstand demanding environments. Trust in the superior craftsmanship of this terminal for your crimping needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 53033-1 | ![]() |


