| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34152 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 3/8 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP34152 |
34152
Specifications
Detailed Description
Enhance your electrical connections with our PLASTI-GRIP series Ring Tongue Terminals. Designed for professional use, these connectors feature a durable construction and are suitable for a wide range of applications. With a voltage rating of 600V and an operating temperature range of 105°C (221°F), they ensure reliable performance in demanding environments. The closed barrel design and offset orientation provide secure and efficient wire termination, while the straight terminal angle allows for easy installation. These terminals are insulated for added safety and comply with RoHS regulations. Compatible with wire sizes 22-16 AWG (.26-1.65 mm²), they offer versatility for various projects. Trust in our Rings & Spades supplier product for high-quality connectivity solutions. Elevate your crimping tasks with these essential components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520084-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 327175 | TERMINAL,SOLIS R 4 1/2 | ![]() |
| TE Connectivity 350218-7 | UMNL PIN 20-14 .0126AUBR | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 35273 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 35316 | TERMINAL,PIDG R 16-14HD 1/2 | ![]() |
| TE Connectivity 35653 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| TE Connectivity 794184-1 | 02P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| TE Connectivity 794276-1 | 06P UMNL WIRE SEAL | ![]() |
| TE Connectivity 966067-2 | ADERENDHUELSE N WS | ![]() |
| TE Connectivity ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |
| TE Connectivity NB14912001 | NB14912001 DWP-125-3/4-0-STK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 34152 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 34152 Application Tooling | ![]() |
| TE Connectivity 47386-4 | TE Connectivity 34152 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 34152 Application Tooling | ![]() |
| TE Connectivity 525690 | TE Connectivity 34152 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 34152 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 34152 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 34152 Application Tooling | ![]() |
| TE Connectivity 59170 | TE Connectivity 34152 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 34152 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 34152 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 34152 Application Tooling | ![]() |


