34166

Heilind Number:AMP34166
Manufacturer:TE Connectivity
Manufacturer Number:34166
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG SPD 16-14 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34166
Series:PLASTI-GRIP
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34166

Detailed Description

Enhance your electrical connections with our PLASTI-GRIP Spade Tongue Terminal, designed for secure and efficient crimping onto 14-16 AWG wires. With a closed barrel and #8 stud size compatibility, this insulated terminal ensures reliable performance in various applications. Operating temperature range of 105°C to 221°F guarantees durability, while its straight terminal angle and offset orientation offer flexibility in installations. RoHS compliant and suitable for use in 600V systems, this terminal is a dependable choice for your connectivity needs. Upgrade to Rings & Spades connectors for quality you can trust.