342368-1

Heilind Number:AMP342368-1
Manufacturer:TE Connectivity
Manufacturer Number:342368-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 187 REC TERMINAL 30-24 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 342368-1
Series:FASTON 187
Contact Material:Brass
Contact Plating:Unplated
Overall Length:15 mm, .591 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 24 AWG, .2 - .51 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.04 - .07 in, 1.02 - 1.78 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP342368-1

Detailed Description

Enhance your electrical connections with our FASTON 187 Receptacle Terminal, designed for seamless integration with 20-24 AWG wires. Crafted from high-quality brass with an unplated finish, this terminal offers durability and reliable conductivity. Its straight orientation and F-Crimp design ensure easy and secure attachment, while the 4.75mm (.187 in) tab width accommodates various applications. With an overall length of 15mm (.591 in) and an operating temperature range of -40 to 110°C (-40 to 230°F), this terminal is suitable for a wide range of environments. Bring efficiency to your projects with this RoHS-compliant receptacle terminal.