| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63648-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 20 AWG, .51 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .085 - .135 in, 2.16 - 3.43 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63648-1 |
63648-1
Specifications
Detailed Description
Facilitating seamless electrical connections, this FASTON 250 terminal boasts a robust construction with unplated brass contact material, ensuring reliable conductivity. Designed for 14-20 AWG wires, it accommodates a broad wire size range while offering easy crimping with its F-Crimp design. The straight orientation and open barrel type enhance usability, while its RoHS compliance underscores environmental responsibility. Operating efficiently in temperatures ranging from -40 to 110 °C (-40 to 230 °F), this receptacle is an essential component for various applications in the connectivity realm.


