34320-1

Heilind Number:AMP34320-1
Manufacturer:TE Connectivity
Manufacturer Number:34320-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS, PARA 4 60/40 SN-PB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34320-1
Contact Plating:Tin/Lead
Wire Size:21 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP34320-1

Detailed Description

Introducing SOLIS PARA 4 60/40 SN-PB Crimp Splice, a high-quality solution for your wire connection needs. With a contact plating of Tin-Lead, this splice ensures reliable conductivity. Designed for 4 AWG wire size, it can accommodate up to 21 mm² or 33100 - 52600 CMA. The closed barrel type offers secure crimping, perfect for various applications. While not insulated, its durable construction guarantees lasting performance. RoHS non-compliant. Upgrade your connectivity with this essential splice.