| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 343348-1 |
| Color: | Black |
| Amperage: | 4 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Contact Material: | Phosphor Bronze |
| Pitch: | .148 in, 3.7 mm |
| Contact Type: | Pin |
| Row Spacing: | .309 in, 7.84 mm |
| Number of Positions: | 10 |
| GPL: | K13 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -10 - 80 °C, 14 - 176 °F |
| Circuit Application: | Power & Signal |
| PCB Retention: | Without |
| Connector Height: | 18.5 mm, .728 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate, Guide Post, Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5285 |
| Drawer Style: | Miniature Power |
| Number of Columns: | 5 |
| Number of Signal Positions: | 10 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Contact Transmits: | Power, Signal (Data) |
| Connector Length: | 1.732 in, 44 mm |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 20.35 mm |
| Mating Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 343348-1 |
| SKU: | AMP343348-1 |
343348-1
| Heilind Number: | AMP343348-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 343348-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connectivity with this black receptacle housing. Designed for versatile applications, it features a durable polybutylene terephthalate housing material with UL 94V-0 flammability standard compliance. With 10 positions and a 2-row configuration, this connector is perfect for data and power transmission. Its panel mount design, along with phosphor bronze contacts, ensures reliable performance in various environments. The 3.7mm pitch and 7.84mm row spacing accommodate wire sizes ranging from 22-26 AWG, making it suitable for a wide range of applications. Operating temperature range from -10 to 80°C, or 14 to 176°F, guarantees functionality in both low and high-temperature settings. With a miniature power drawer style and a compact size of 44mm in length and 20.35mm in width, it offers easy integration into your PCB setup. Whether for wire-to-wire or wire-to-board connections, this connector, with its mating alignment and blindmate feature, ensures secure and efficient mating. Start optimizing your connectivity solutions with this high-quality receptacle housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 343347-1 | ![]() |


