| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 343886-1 |
| Color: | Black |
| Amperage: | 4 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Pitch: | .15 in, 3.81 mm |
| Contact Type: | Pin |
| Row Spacing: | .299 in, 7.6 mm |
| Number of Positions: | 6 |
| GPL: | K13 |
| Packaging: | Package |
| Operating Temperature Range: | -10 - 80 °C, 14 - 176 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | 18.5 mm, .728 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Post, Keyed, Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5285 |
| Drawer Style: | Miniature Power |
| Number of Columns: | 3 |
| Number of Signal Positions: | 6 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector Length: | 1.44 in, 36.6 mm |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 15.1 mm |
| Mating Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 343886-1 |
| SKU: | AMP343886-1 |
343886-1
| Heilind Number: | AMP343886-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 343886-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this PCB SOCKET HOUSING in sleek black. Designed for optimal performance, it features a durable Polybutylene Terephthalate - GF housing material and UL 94V-0 flame retardant certification, ensuring safety and reliability. With two rows of pins and a 3.81mm pitch, it offers efficient power and signal transmission. The 6-pin configuration, suitable for wire sizes 22-26 AWG, caters to various connectivity needs. Panel-mountable with a compact size of 36.6mm x 15.1mm x 18.5mm, this receptacle is perfect for space-conscious applications. Operating smoothly in temperatures ranging from -10 to 80°C, it's ideal for diverse environments. Whether for data or power transmission, this connector, compliant with RoHS standards, guarantees high performance and durability. Elevate your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 343887-1 | ![]() |


