| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 343888-1 |
| Color: | Black |
| Amperage: | 4 A |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .389 in |
| Package Quantity: | 272 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | K13 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Nickel |
| Connector Height: | 21.6 mm, .85 in |
| PCB Retention Type: | Mounting Post |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Post |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5285 |
| Drawer Style: | Miniature Power |
| Number of Columns: | 3 |
| Number of Signal Positions: | 5 |
| Contact Design: | DIP Contact |
| Contact Transmits: | Power |
| Connector Length: | 1.245 in, 31.62 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 21.59 mm, .85 in |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Power Contact Centerline: | .26 in, 6.6 mm |
| Tail Plating Thickness: | 12.7 µm, 500 µin |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Part Aliases: | 343888-1 |
| SKU: | AMP343888-1 |
343888-1
Specifications
Detailed Description
Easily integrate power and signal connections with this black board-mount connector. Featuring two rows with six positions each, it offers reliable crimp and through-hole solder terminations for secure attachment. The robust Polybutylene Terephthalate housing, along with copper alloy contacts, ensures durability and efficient power transmission at amperages of up to 4A. With a pitch of 5mm and voltage rating of 250VAC, this connector is suitable for a range of applications. Operating temperature range of -30°C to 105°C (-22°F to 221°F) makes it versatile for various environments. Its compact design, measuring 31.62mm in length and 21.59mm in width, is ideal for space-constrained installations. Perfect for power and signal circuitry, this connector is a reliable choice for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 343886-1 | ![]() |


