345806-1

Heilind Number:AMP345806-1
Manufacturer:TE Connectivity
Manufacturer Number:345806-1
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

ECONO CONTACT REC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 345806-1
Amperage:10 A
Termination Method:Crimp
Wire Size:.75 - 2 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP345806-1

Detailed Description

Upgrade your electrical connections with our ECONO CONTACT REC terminals. Designed for optimal performance in automotive, truck, bus, and off-road applications, these terminals feature a crimp wire termination method suitable for wire sizes ranging from .75 to 2 mm². With a 10A amperage rating and F-Crimp design, they ensure secure and reliable connectivity. Rest assured, these receptacle terminals are RoHS compliant, making them an eco-friendly choice for your projects. Explore our selection of automotive connectors and accessories to find the perfect solution for your wiring needs.